Part Details for CMC_441_YTP by Visual Communications Company
Overview of CMC_441_YTP by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC_441_YTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6523
|
Newark | Led Lenses, Lens Type:Clip-On, Beam Type:-, Led Lens Color:Yellow, Lens Diameter:8.64Mm, Lens Shape:Round, Lens Material:Pc (Polycarbonate), Product Range:-, Accessory Type:Led Panel Mount Lens, For Use With:5Mm Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) CMC_441_YTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 / $0.7870 | Buy Now |
DISTI #
CMC_441_YTP-ND
|
DigiKey | LENS YLW FRESNEL RING PANEL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
989 In Stock |
|
$0.7070 / $1.3600 | Buy Now |
DISTI #
593-CMC441YTP
|
Mouser Electronics | LED Lenses Yellow Standard CMC441-YTP RoHS: Compliant | 420 |
|
$0.7070 / $1.3600 | Buy Now |
DISTI #
70052768
|
RS | T1-3/4 (5MM) BI-LEAD STANDARD YELLOW | VCC (Visual Communications Company) CMC_441_YTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.6580 | Buy Now |
|
Onlinecomponents.com | PLC Lens 5mm 0.312" RND Yellow RoHS: Compliant |
502 In Stock |
|
$0.5730 / $0.9620 | Buy Now |
DISTI #
61639695
|
Verical | Round Optical Lens Yellow Polycarbonate RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2143 | Americas - 500 |
|
$0.8775 / $1.1895 | Buy Now |
|
Master Electronics | PLC Lens 5mm 0.312" RND Yellow RoHS: Compliant |
502 In Stock |
|
$0.5730 / $0.9620 | Buy Now |