Part Details for CMCC0805900MT by VENKEL LTD
Overview of CMCC0805900MT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMCC0805900MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CMCC0805900MTTR-ND
|
DigiKey | CMC 330MA 2LN 90 OHM SMD Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CMCC0805900MT
|
Venkel Ltd. | Common Mode Choke Coil, 0805, 90R, �20% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CMCC0805900MT
CMCC0805900MT CAD Models
CMCC0805900MT Part Data Attributes
|
CMCC0805900MT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CMCC0805900MT
VENKEL LTD
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | EMBOSSED; TR, 7 INCH | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for CMCC0805900MT
This table gives cross-reference parts and alternative options found for CMCC0805900MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMCC0805900MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI-2012-201 | Data Line Filter, 2 Function(s), 50V, 0.33A, LEAD FREE PACKAGE-4 | MagLayers Scientific-Technics Co Ltd | CMCC0805900MT vs MCI-2012-201 |
ACM-21-181M | Data Line Filter, | Abracon Corporation | CMCC0805900MT vs ACM-21-181M |
ACM-21-371M | Data Line Filter, | Abracon Corporation | CMCC0805900MT vs ACM-21-371M |
ICM0805ER261M | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | CMCC0805900MT vs ICM0805ER261M |
ACM-21-161M | Data Line Filter | Abracon Corporation | CMCC0805900MT vs ACM-21-161M |
CMCC0805161NT | Data Line Filter, | VENKEL LTD | CMCC0805900MT vs CMCC0805161NT |
SPDL2012-221-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | CMCC0805900MT vs SPDL2012-221-2P-T |
KW2012TTE181 | Data Line Filter, 2 Function(s), 50V, 0.33A, | KOA Speer Electronics Inc | CMCC0805900MT vs KW2012TTE181 |
CMCC0805181MT | Data Line Filter, | VENKEL LTD | CMCC0805900MT vs CMCC0805181MT |
ACM-21-261M | Data Line Filter, | Abracon Corporation | CMCC0805900MT vs ACM-21-261M |