Part Details for CMCW1005C22NJST by Cybermax
Overview of CMCW1005C22NJST by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMCW1005C22NJST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330mA 22nH 5% 360m SMD1.2x0.6mm Inductors (SMD) ROHS | 8972 |
|
$0.0104 / $0.0152 | Buy Now |