Part Details for CMCW1608F4R7KTT by Cybermax
Overview of CMCW1608F4R7KTT by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMCW1608F4R7KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 400mA 4.7uH 10% 420mA 970m SMD1.7x1mm Inductors (SMD) ROHS | 2891 |
|
$0.0256 / $0.0486 | Buy Now |