Part Details for CMD11-21SRC/TR8 by Visual Communications Company
Overview of CMD11-21SRC/TR8 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CMD11-21SRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6241
|
Newark | Led, Red, 51Mcd, 660Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:51Mcd, Viewing Angle:20°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD11-21SRC/TR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 / $0.3440 | Buy Now |
DISTI #
L62011CT-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3291 In Stock |
|
$0.2626 / $0.9000 | Buy Now |
DISTI #
606-CMD11-21SRC/TR8
|
Mouser Electronics | Standard LEDs - SMD RED 1.7V 20MA RoHS: Compliant | 1892 |
|
$0.2430 / $0.8100 | Buy Now |
|
Future Electronics | CMD11-21 Series Red 1206 20º 51 mcd Clear 1.7 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.2600 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, CLEAR, 1.1MM | 45 |
|
$0.1800 / $0.2700 | Buy Now |
Part Details for CMD11-21SRC/TR8
CMD11-21SRC/TR8 CAD Models
CMD11-21SRC/TR8 Part Data Attributes
|
CMD11-21SRC/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD11-21SRC/TR8
Visual Communications Company
LED SMT 1206 1.7V 51mcd 20deg Red 2K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 51.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 20 deg |