Part Details for CMD11-21VRC/TR8 by CML Innovative Technologies
Overview of CMD11-21VRC/TR8 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMD11-21VRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65097331
|
Verical | LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2204 | Americas - 2000 |
|
$0.2224 / $0.3652 | Buy Now |
Part Details for CMD11-21VRC/TR8
CMD11-21VRC/TR8 CAD Models
CMD11-21VRC/TR8 Part Data Attributes
|
CMD11-21VRC/TR8
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD11-21VRC/TR8
CML Innovative Technologies
Single Color LED, Red, Clear, 1.1mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 20 deg |