Part Details for CMD11504UR by Industrial Devices Inc
Overview of CMD11504UR by Industrial Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CMD11504UR
CMD11504UR CAD Models
CMD11504UR Part Data Attributes
|
CMD11504UR
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMD11504UR
Industrial Devices Inc
Visible LED, Water Clear,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Voltage-Max | 2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0066 cd | |
Luminous Intensity-Nom | 13.2 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TAPE | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.75 mm | |
Viewing Angle | 100 deg |