Part Details for CMD11504UR by Visual Communications Company
Overview of CMD11504UR by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CMD11504UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6500
|
Newark | Led, Red, 2Mm, 13.2Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:13.2Mcd, Viewing Angle:100°, Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD11504UR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3030 | Buy Now |
DISTI #
L60079CT-ND
|
DigiKey | LED RED CLEAR SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1675 In Stock |
|
$0.2363 / $0.8100 | Buy Now |
DISTI #
606-CMD11504UR
|
Mouser Electronics | Standard LEDs - SMD RED 1.7V 20MA RoHS: Compliant | 2855 |
|
$0.2250 / $0.5000 | Buy Now |
DISTI #
71075323
|
RS | LED SMT Right Angle 2.1V 20mA 16mcd Red | VCC (Visual Communications Company) CMD11504UR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.2940 | RFQ |
|
Future Electronics | CMD11504 Series Red 100° 13.2 mcd Water Clear 1.7 V Right Angle SMT LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
Part Details for CMD11504UR
CMD11504UR CAD Models
CMD11504UR Part Data Attributes
|
CMD11504UR
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD11504UR
Visual Communications Company
LED SMT R Angle 2.1V 20mA 16mcd Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 2.3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0062 cd | |
Luminous Intensity-Nom | 12.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 130 deg |
Alternate Parts for CMD11504UR
This table gives cross-reference parts and alternative options found for CMD11504UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD11504UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD11504UR | Single Color LED, Red, Water Clear, T-3/4, 2mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | CMD11504UR vs CMD11504UR |