Part Details for CMD15-21SRC/TR8 by CML Innovative Technologies
Overview of CMD15-21SRC/TR8 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CMD15-21SRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3146 |
|
RFQ |
Part Details for CMD15-21SRC/TR8
CMD15-21SRC/TR8 CAD Models
CMD15-21SRC/TR8 Part Data Attributes
|
CMD15-21SRC/TR8
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD15-21SRC/TR8
CML Innovative Technologies
Single Color LED, Super Red, Clear, 2mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES |
Alternate Parts for CMD15-21SRC/TR8
This table gives cross-reference parts and alternative options found for CMD15-21SRC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD15-21SRC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD15-21SRC | Single Color LED | Visual Communications Company | CMD15-21SRC/TR8 vs CMD15-21SRC |
CMD15-21SRC/TR8 | Single Color LED, Super Red, Clear, 2mm, SURFACE MOUNT PACKAGE-2 | Chicago Miniature Lighting LLC | CMD15-21SRC/TR8 vs CMD15-21SRC/TR8 |
CMD15-21SRC/TR8 | LED SMT 1206 1.7V 20mA 15mcd Red 2K | Visual Communications Company | CMD15-21SRC/TR8 vs CMD15-21SRC/TR8 |