-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED SMT 1206 1.7V 20mA 15mcd Red 2K
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6504
|
Newark | Led, Red, 1.5Mm X 2Mm, 15Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.5Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:15Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD15-21SRC/TR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3410 | Buy Now |
DISTI #
28X2923
|
Newark | Led, Red, 1.5Mm X 2Mm, 15Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:1.5Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:15Mcd, Viewing Angle:140°, Colour:Red Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD15-21SRC/TR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.2930 | Buy Now |
DISTI #
L62211CT-ND
|
DigiKey | LED RED CLEAR 1206 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
182811 In Stock |
|
$0.2821 / $0.9400 | Buy Now |
DISTI #
606-CMD15-21SRC
|
Mouser Electronics | Standard LEDs - SMD RED WATER CLEAR RoHS: Compliant | 3946 |
|
$0.2780 / $0.7700 | Buy Now |
DISTI #
70130035
|
RS | CMD15-21SRC/TR8, CMD15-21 Series Red LED, 660 nm, Rectangle Lens | VCC (Visual Communications Company) CMD15-21SRC/TR8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 385 |
|
$0.6100 / $0.8700 | Buy Now |
|
Future Electronics | CMD15-21 Series Red 1206 140° 15 mcd Clear 1.7 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 238000Reel |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
1312234
|
element14 Asia-Pacific | LED, RED, 1.5MM X 2MM, 15MCD, 660NM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3904 / $0.9100 | Buy Now |
DISTI #
1312234
|
Farnell | LED, RED, 1.5MM X 2MM, 15MCD, 660NM RoHS: Compliant Min Qty: 2000 Lead time: 23 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.3576 | Buy Now |
|
New Advantage Corporation | CMD15-21 Series Red 1206 140� 15 mcd Clear 1.7 V Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 194000 |
|
$0.3867 / $0.4143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMD15-21SRC/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD15-21SRC/TR8
Visual Communications Company
LED SMT 1206 1.7V 20mA 15mcd Red 2K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | SUPER RED | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for CMD15-21SRC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD15-21SRC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD15-21SRC | Single Color LED | Visual Communications Company | CMD15-21SRC/TR8 vs CMD15-21SRC |
CMD15-21SRC/TR8 | Single Color LED, Super Red, Clear, 2mm, SURFACE MOUNT PACKAGE-2 | Chicago Miniature Lighting LLC | CMD15-21SRC/TR8 vs CMD15-21SRC/TR8 |