Part Details for CMD17-21SRC by CML Innovative Technologies
Results Overview of CMD17-21SRC by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD17-21SRC Information
CMD17-21SRC by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMD17-21SRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SINGLE COLOR LED | 165 |
|
Buy Now |
US Tariff Estimator: CMD17-21SRC by CML Innovative Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CMD17-21SRC Part Data Attributes
|
|
CMD17-21SRC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD17-21SRC
CML Innovative Technologies
Single Color LED, Super Red, Clear, 1.4mm
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | 0805, 2 Pin | |
| HTS Code | 8541.40.20.00 | |
| Color | Super Red | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| JESD-609 Code | e0 | |
| Lens Type | Clear | |
| Luminous Intensity-Nom | 45.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.1 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 660 Nm | |
| Shape | Rectangular | |
| Size | 1.4 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Viewing Angle | 140 Deg |