Part Details for CMD17-21VGC/TR8 by CML Innovative Technologies
Overview of CMD17-21VGC/TR8 by CML Innovative Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMD17-21VGC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77698679
|
Verical | LED Uni-Color Green 570nm 2-Pin Chip 0805(2012Metric) T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2205 | Americas - 63000 |
|
$0.2101 / $0.2404 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4430 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 1152 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 2400 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 1752 |
|
$0.4200 / $1.2000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 1600 |
|
$0.2896 / $0.7240 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 1144 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 22 |
|
$0.3620 / $0.4344 | Buy Now |
Part Details for CMD17-21VGC/TR8
CMD17-21VGC/TR8 CAD Models
CMD17-21VGC/TR8 Part Data Attributes
|
CMD17-21VGC/TR8
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD17-21VGC/TR8
CML Innovative Technologies
Single Color LED, Green, Clear, 1.4mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |