| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMD3450 | VCH Inc | Check for Price | Visible LED | CMD3450 vs CMD3450 |
Part Details for CMD3450 by CML Innovative Technologies
Results Overview of CMD3450 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD3450 Information
CMD3450 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMD3450
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 4.826 MM | 20 |
|
$0.7602 / $1.2670 | Buy Now |
|
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY GREEN, 4.826 MM | 12 |
|
$0.9600 / $1.2000 | Buy Now |
US Tariff Estimator: CMD3450 by CML Innovative Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CMD3450 Part Data Attributes
|
|
CMD3450
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD3450
CML Innovative Technologies
Single Color LED, High Efficiency Green, Clear Tinted Nondiffused, T-1 3/4, 4.826mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | High Efficiency Green | |
| Color@Wavelength | Green | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 3 V | |
| Lens Type | Clear Tinted Nondiffused | |
| Luminous Intensity-Nom | 150.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8.636 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 565 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 4.826 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 1.27 Mm | |
| Viewing Angle | 24 Deg |
Alternate Parts for CMD3450
This table gives cross-reference parts and alternative options found for CMD3450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD3450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CMD3450 Frequently Asked Questions (FAQ)
-
CML Innovative Technologies recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended for the top and bottom layers. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
-
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature. Additionally, consider using a temperature sensor to monitor the device temperature and implement thermal shutdown or throttling if necessary. Proper PCB design, component selection, and thermal management are also crucial.
-
The CMD3450 has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Use an ESD wrist strap or mat, and store the devices in anti-static packaging. Avoid touching the device pins or exposing them to static electricity.
-
Yes, the CMD3450 is suitable for high-reliability and safety-critical applications. However, it's essential to follow CML Innovative Technologies' guidelines for design, testing, and validation. Additionally, consider implementing redundant systems, error detection, and correction mechanisms to ensure the required level of reliability and safety.
-
CML Innovative Technologies recommends performing thorough testing and validation, including functional testing, environmental testing, and reliability testing. Follow the guidelines outlined in the datasheet and application notes, and consider consulting with CML Innovative Technologies' technical support team for customized testing and validation procedures.