| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMD53152 | VCH Inc | Check for Price | Visible LED, Transparent | CMD53152 vs CMD53152 |
Part Details for CMD53152 by CML Innovative Technologies
Results Overview of CMD53152 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD53152 Information
CMD53152 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: CMD53152 by CML Innovative Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CMD53152 Part Data Attributes
|
|
CMD53152
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD53152
CML Innovative Technologies
Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Yellow | |
| Color@Wavelength | Yellow | |
| Configuration | Single | |
| Forward Current-Max | 0.035 A | |
| Forward Voltage-Max | 3 V | |
| Lens Type | Nondiffused | |
| Luminous Intensity-Nom | 10.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 5.08 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 585 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 45 Deg |
Alternate Parts for CMD53152
This table gives cross-reference parts and alternative options found for CMD53152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD53152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.