Part Details for CMD57641 by CML Innovative Technologies
Results Overview of CMD57641 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD57641 Information
CMD57641 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: CMD57641 by CML Innovative Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CMD57641 Part Data Attributes
|
|
CMD57641
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD57641
CML Innovative Technologies
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | High Efficiency Red | |
| Color@Wavelength | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 3 V | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 2.5 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 4.45 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 635 Nm | |
| Shape | Round | |
| Size | 3 Mm | |
| Surface Mount | No | |
| T-code | T-1 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 60 Deg |