Part Details for CMD60125 by Sensata Technologies
Overview of CMD60125 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD60125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CMD60125
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP20 660Vac/125 A, 3-32Vdc,ZC RoHS: Compliant | 0 |
|
$466.9400 | Order Now |
DISTI #
30540775
|
Verical | Solid State Relay 30mA 32V DC-IN 125A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$345.1000 / $358.6400 | Buy Now |
DISTI #
SENSTA CMD60125
|
PEI Genesis | Trigger Output | 16 |
|
Buy Now |