Part Details for CMD6050P by Crydom Inc
Overview of CMD6050P by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD6050P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7653
|
Newark | Ssr Relay, Panel Mount, Ip20, 660Vac/50A, 3-32Vdc |Sensata/crydom CMD6050P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$370.4600 | Buy Now |
DISTI #
CMD6050P-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$266.8420 / $280.1800 | Buy Now |
DISTI #
70283316
|
RS | Solid State Relay, 4-32 VDC, SPST-NO, 10A/660VAC, Zero Switching, CMD Series | Sensata - Crydom CMD6050P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 21 |
|
$294.2000 | Buy Now |
DISTI #
CRYCMD6050P
|
Heilind Electronics | Americas - 0 in Stock |
|
$244.4123 / $293.2948 | Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control - 50 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Overvoltage Protection - Panel Mount. RoHS: Compliant |
1 Partner Stock |
|
$232.2900 / $249.5000 | Buy Now |
DISTI #
CMD6050P
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 50A, 48÷660VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$216.7000 / $238.3600 | RFQ |
DISTI #
000000000005192290
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 10 | 0 |
|
$238.5400 / $245.1700 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control - 50 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Overvoltage Protection - Panel Mount. RoHS: Compliant |
1 Partner Stock |
|
$232.2900 / $249.5000 | Buy Now |
|
Neutron USA | Solid State Relay, 4-32 VDC, SPST-NO, 10A/660VAC, Zero Switching, CMD Series | 33 |
|
$712.1800 | Buy Now |
Part Details for CMD6050P
CMD6050P CAD Models
CMD6050P Part Data Attributes:
|
CMD6050P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMD6050P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-06-03 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |