Part Details for CMD6075 by Crydom Inc
Overview of CMD6075 by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CMD6075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2135
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl063Hd4.3 |Sensata/crydom CMD6075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $18.1700 | Buy Now |
DISTI #
CMD6075-ND
|
DigiKey | SSR RELAY SPST-NO 75A 48-660V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 30mA 32V DC-IN 75A 660V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$245.3700 / $270.3300 | Buy Now |
|
Master Electronics | Relay SSR 30mA 32V DC-IN 75A 660V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$245.3700 / $270.3300 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP20 660Vac/75A , 3-32Vdc,ZC | 0 |
|
$517.1300 | Buy Now |
Part Details for CMD6075
CMD6075 CAD Models
CMD6075 Part Data Attributes:
|
CMD6075
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMD6075
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-06-03 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |