CMD67-21SRC/TR8
Description: Single Color LED, Bright Red, Clear, 2.4mm, SMT, 4 PIN

Overview of CMD67-21SRC/TR8 by Chicago Miniature Lighting LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CMD67-21SRC/TR8 by Chicago Miniature Lighting LLC

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com LED SMT PLCC-2 1.7V 20mA 40mcd Red 2K RoHS: Compliant 4010 In Stock
  • 2,000 $0.4850
  • 4,000 $0.4665
  • 6,000 $0.4132
  • 8,000 $0.4024
  • 10,000 $0.3380
  • 16,000 $0.3329
  • 26,000 $0.3211
  • 50,000 $0.2884
$0.2884 / $0.4850 Buy Now
Master Electronics LED SMT PLCC-2 1.7V 20mA 40mcd Red 2K RoHS: Compliant 4010 In Stock
  • 2,000 $0.4850
  • 4,000 $0.4665
  • 6,000 $0.4132
  • 8,000 $0.4024
  • 10,000 $0.3380
  • 16,000 $0.3329
  • 26,000 $0.3211
  • 50,000 $0.2884
$0.2884 / $0.4850 Buy Now

CAD Models for CMD67-21SRC/TR8 by Chicago Miniature Lighting LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMD67-21SRC/TR8 by Chicago Miniature Lighting LLC

CMD67-21SRC/TR8
Chicago Miniature Lighting LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
Package Description
SMT, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
BRIGHT RED
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
CLEAR
Luminous Intensity-Nom
40.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.9 mm
Packing Method
TR
Peak Wavelength
660 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. CMD67-21SRC/TR8
    Chicago Miniature Lighting LLC
    Single Color LED, Bright Red, Clear, 2.4mm, SMT, 4 PIN
    VS

Alternate Parts for CMD67-21SRC/TR8

This table gives cross-reference parts and alternative options found for CMD67-21SRC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD67-21SRC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMD67-21SRC/TR8 Single Color LED, Bright Red, Clear, 2.4mm, SMT, 4 PIN CML Innovative Technologies CMD67-21SRC/TR8 vs CMD67-21SRC/TR8
CMD67-21SRC Single Color LED, Bright Red, 2.4mm, Visual Communications Company CMD67-21SRC/TR8 vs CMD67-21SRC
Part Number Description Manufacturer Compare
CMD67-21SRC Single Color LED, Bright Red, 2.4mm, Visual Communications Company CMD67-21SRC/TR8 vs CMD67-21SRC
CMD67-21SRC/TR8 Single Color LED, Bright Red, Clear, 2.4mm, SMT, 4 PIN CML Innovative Technologies CMD67-21SRC/TR8 vs CMD67-21SRC/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMD67-21SRC/TR8 by Chicago Miniature Lighting LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMD67-21SRC/TR8 by Chicago Miniature Lighting LLC

Select Manufacturer
Which Manufacturer of CMD67-21SRC/TR8 would you like to use for your alert(s)?
  • Please alert me when CMD67-21SRC/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMD67-21SRC/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMD67-21SRC/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMD67-21SRC/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMD67-21SRC/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMD67-21SRC/TR8 by Chicago Miniature Lighting LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: