Part Details for CMD67-21SRC/TR8 by Visual Communications Company
Overview of CMD67-21SRC/TR8 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CMD67-21SRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6532
|
Newark | Led, Red, 2.4Mm, 40Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:30Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:40Mcd, Viewing Angle:120°, Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD67-21SRC/TR8 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.4600 | Buy Now |
DISTI #
47W9648
|
Newark | Led Smt Plcc-2 1.7V 20Ma 40Mcd Red 2K/ Tape And Reel Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD67-21SRC/TR8 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5710 | Buy Now |
DISTI #
L62811CT-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12403 In Stock |
|
$0.4490 / $1.4000 | Buy Now |
DISTI #
606-CMD67-21SRC
|
Mouser Electronics | Standard LEDs - SMD RED WATER CLEAR RoHS: Compliant | 1483 |
|
$0.4490 / $1.3700 | Buy Now |
DISTI #
74742422
|
RS | LED SMD PLCC2 Red 660 nm 40 mcd 1.7V | VCC (Visual Communications Company) CMD67-21SRC/TR8 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.4610 | Buy Now |
DISTI #
SMC-CMD67-21SRC/TR8
|
Sensible Micro Corporation | Standard Leds - Smd Red Water Clear RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 38 |
|
$0.5490 / $0.5948 | RFQ |
Part Details for CMD67-21SRC/TR8
CMD67-21SRC/TR8 CAD Models
CMD67-21SRC/TR8 Part Data Attributes
|
CMD67-21SRC/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD67-21SRC/TR8
Visual Communications Company
LED SMT PLCC-2 1.7V 20mA 40mcd Red 2K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SMT, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | BRIGHT RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |