Part Details for CMD67-21UWC/TR8 by Chicago Miniature Lighting LLC
Overview of CMD67-21UWC/TR8 by Chicago Miniature Lighting LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD67-21UWC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT PLCC-2 ESD Sensitive White 2K RoHS: Compliant | 0 |
|
$3.2700 / $9.1800 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, WHITE, 2.39 mm | 41 |
|
$2.1714 / $3.9480 | Buy Now |
Part Details for CMD67-21UWC/TR8
CMD67-21UWC/TR8 CAD Models
CMD67-21UWC/TR8 Part Data Attributes
|
CMD67-21UWC/TR8
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD67-21UWC/TR8
Chicago Miniature Lighting LLC
Single Color LED, White, Clear Nondiffused, 2.39mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.91 mm | |
Packing Method | TR | |
Peak Wavelength | 475 nm | |
Shape | ROUND | |
Size | 2.39 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |