-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6535
|
Newark | Led, Green, 2.4Mm, 25Mcd, 570Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:25Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:25Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:-Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD67-21VGC/TR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3070 | Buy Now |
DISTI #
L62805CT-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30290 In Stock |
|
$0.2955 / $0.9900 | Buy Now |
DISTI #
606-CMD67-21VGC
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant | 9989 |
|
$0.2800 / $0.9300 | Buy Now |
DISTI #
70130082
|
RS | LED GREEN CLEAR 3.2 X 2.8 SMD | VCC (Visual Communications Company) CMD67-21VGC/TR8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8200 | RFQ |
|
Future Electronics | CMD67-21 Series Green 2.4 mm 120º 25 mcd Clear 2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMD67-21VGC/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD67-21VGC/TR8
Visual Communications Company
Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SMT, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |