Part Details for CMD67-21VRC/TR8 by Chicago Miniature Lighting LLC
Overview of CMD67-21VRC/TR8 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD67-21VRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K RoHS: Compliant |
1700 In Stock |
|
$0.2568 / $0.4325 | Buy Now |
|
Master Electronics | LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K RoHS: Compliant |
1700 In Stock |
|
$0.2568 / $0.4325 | Buy Now |
Part Details for CMD67-21VRC/TR8
CMD67-21VRC/TR8 CAD Models
CMD67-21VRC/TR8 Part Data Attributes
|
CMD67-21VRC/TR8
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD67-21VRC/TR8
Chicago Miniature Lighting LLC
Single Color LED, High Efficiency Red, Clear, 2.4mm, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SMT, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |