Part Details for CMD67-21VYC/TR8 by Chicago Miniature Lighting LLC
Overview of CMD67-21VYC/TR8 by Chicago Miniature Lighting LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD67-21VYC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT PLCC-2 Yellow 2K RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now |
Part Details for CMD67-21VYC/TR8
CMD67-21VYC/TR8 CAD Models
CMD67-21VYC/TR8 Part Data Attributes
|
CMD67-21VYC/TR8
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD67-21VYC/TR8
Chicago Miniature Lighting LLC
Single Color LED, Yellow, Clear, 2.4mm, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SMT, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CMD67-21VYC/TR8
This table gives cross-reference parts and alternative options found for CMD67-21VYC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD67-21VYC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD67-21VYC | Single Color LED, Clear, | CML Innovative Technologies | CMD67-21VYC/TR8 vs CMD67-21VYC |
CMD67-21VYC/TR8 | Single Color LED, Yellow, Clear, 2.4mm, SMT, 4 PIN | CML Innovative Technologies | CMD67-21VYC/TR8 vs CMD67-21VYC/TR8 |
CMD67-21VYC | Single Color LED | Chicago Miniature Lighting LLC | CMD67-21VYC/TR8 vs CMD67-21VYC |