Part Details for CMD6722SRUGCTR8 by Chicago Miniature Lighting LLC
Overview of CMD6722SRUGCTR8 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD6722SRUGCTR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN RoHS: Compliant | 0 |
|
$0.5250 / $0.8650 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ |
Part Details for CMD6722SRUGCTR8
CMD6722SRUGCTR8 CAD Models
CMD6722SRUGCTR8 Part Data Attributes
|
CMD6722SRUGCTR8
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD6722SRUGCTR8
Chicago Miniature Lighting LLC
Dual Color LED, Red/green, Clear, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 40.0/25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CMD6722SRUGCTR8
This table gives cross-reference parts and alternative options found for CMD6722SRUGCTR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD6722SRUGCTR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD6722SRUGCTR8 | Dual Color LED, Red/green, Clear, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | CML Innovative Technologies | CMD6722SRUGCTR8 vs CMD6722SRUGCTR8 |