Part Details for CMD91-21SRC/TR7 by Chicago Miniature Lighting LLC
Overview of CMD91-21SRC/TR7 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CMD91-21SRC/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT Subminiature Red RoHS: Compliant |
5000 In Stock |
|
$0.3071 / $0.3634 | Buy Now |
|
Master Electronics | LED SMT Subminiature Red RoHS: Compliant |
5000 In Stock |
|
$0.3071 / $0.3634 | Buy Now |
Part Details for CMD91-21SRC/TR7
CMD91-21SRC/TR7 CAD Models
CMD91-21SRC/TR7 Part Data Attributes
|
CMD91-21SRC/TR7
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD91-21SRC/TR7
Chicago Miniature Lighting LLC
Single Color LED, Red, Clear, T-3/4, 1.9mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 25 deg |
Alternate Parts for CMD91-21SRC/TR7
This table gives cross-reference parts and alternative options found for CMD91-21SRC/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD91-21SRC/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD91-21SRC/TR9 | Single Color LED, Red, Clear, T-3/4, 1.9mm, SURFACE MOUNT PACKAGE-2 | Visual Communications Company | CMD91-21SRC/TR7 vs CMD91-21SRC/TR9 |
CMD91-21SRC/TR7/TR9/TR10 | Single Color LED, Red, Clear, T-3/4, 1.9mm | Chicago Miniature Lighting LLC | CMD91-21SRC/TR7 vs CMD91-21SRC/TR7/TR9/TR10 |