Part Details for CMD91-21VGC/TR7 by Visual Communications Company
Overview of CMD91-21VGC/TR7 by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CMD91-21VGC/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9138
|
Newark | Led, Green, 50Mcd, 565Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:25Ma, Forward Voltage:2.1V, Wavelength Typ:565Nm, Luminous Intensity:50Mcd, Viewing Angle:25°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD91-21VGC/TR7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3360 | Buy Now |
DISTI #
44X7126
|
Newark | Led, Green, 50Mcd, 565Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:25Ma, Forward Voltage:2.1V, Wavelength Typ:565Nm, Luminous Intensity:50Mcd, Viewing Angle:25°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD91-21VGC/TR7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3440 | Buy Now |
DISTI #
L62905CT-ND
|
DigiKey | LED GREEN CLEAR GULL WING SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3393 In Stock |
|
$0.2626 / $0.9000 | Buy Now |
DISTI #
606-CMD91-21VGC/TR7
|
Mouser Electronics | Standard LEDs - SMD GRN 2.1V 20MA RoHS: Compliant | 3174 |
|
$0.2360 / $0.6700 | Buy Now |
DISTI #
V72:2272_07153844
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2143 Container: Cut Strips | Americas - 5710 |
|
$0.2118 / $0.2203 | Buy Now |
DISTI #
70130041
|
RS | LED, Green, Gull Wing SMT, 50.0 mcd, Clear Lens | VCC (Visual Communications Company) CMD91-21VGC/TR7 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | CMD91-21 Series Green 1.9 mm 25° 50 mcd Clear 2.1 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
63059301
|
Verical | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2143 | Americas - 5710 |
|
$0.2118 / $0.2178 | Buy Now |
DISTI #
79925392
|
Verical | LED Uni-Color Green 565nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2417 | Americas - 3000 |
|
$0.4274 | Buy Now |
Part Details for CMD91-21VGC/TR7
CMD91-21VGC/TR7 CAD Models
CMD91-21VGC/TR7 Part Data Attributes
|
CMD91-21VGC/TR7
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD91-21VGC/TR7
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |