Part Details for CMD91-21VGC/TR7 by CML Innovative Technologies
Overview of CMD91-21VGC/TR7 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CMD91-21VGC/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-3/4 SINGLE COLOR LED, GREEN, 1.9 mm | 346 |
|
$0.2289 / $0.4905 | Buy Now |
Part Details for CMD91-21VGC/TR7
CMD91-21VGC/TR7 CAD Models
CMD91-21VGC/TR7 Part Data Attributes
|
CMD91-21VGC/TR7
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD91-21VGC/TR7
CML Innovative Technologies
Single Color LED, Green, Clear, T-3/4, 1.9mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 25 deg |
Alternate Parts for CMD91-21VGC/TR7
This table gives cross-reference parts and alternative options found for CMD91-21VGC/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD91-21VGC/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD91-21VGC/TR7 | Single Color LED, Green, Clear, T-3/4, 1.9mm, SURFACE MOUNT PACKAGE-2 | Chicago Miniature Lighting LLC | CMD91-21VGC/TR7 vs CMD91-21VGC/TR7 |