Part Details for CMD9121VRC/TR10 by Visual Communications Company
Overview of CMD9121VRC/TR10 by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-R10TGBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
0805HT-R10TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HT-R10TGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Price & Stock for CMD9121VRC/TR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L63101CT-ND
|
DigiKey | LED RED CLR ZBEND SMD BOTTOM ENT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16 In Stock |
|
$0.3550 / $0.5400 | Buy Now |
|
Bristol Electronics | 963 |
|
RFQ | ||
|
Quest Components | 770 |
|
$0.5680 / $1.4200 | Buy Now |
Part Details for CMD9121VRC/TR10
CMD9121VRC/TR10 CAD Models
CMD9121VRC/TR10 Part Data Attributes
|
CMD9121VRC/TR10
Visual Communications Company
Buy Now
|
Compare Parts:
CMD9121VRC/TR10
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |