| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMD934BC | Chicago Miniature Lighting LLC | Check for Price | Optoelectronic Device | CMD934BC vs CMD934BC |
Part Details for CMD934BC by CML Innovative Technologies
Results Overview of CMD934BC by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD934BC Information
CMD934BC by CML Innovative Technologies is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: CMD934BC by CML Innovative Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CMD934BC Part Data Attributes
|
|
CMD934BC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD934BC
CML Innovative Technologies
Optoelectronic Device
|
| Part Life Cycle Code | Transferred | |
| HTS Code | 8541.40.80.00 | |
| Color@Wavelength | Blue | |
| Forward Voltage-Max | 3.5 V | |
| Infrared Range | No | |
| JESD-609 Code | e0 | |
| Lens Type | Clear | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Overall Height | 4.6 Mm | |
| Peak Wavelength | 470 Nm | |
| Reverse Voltage-Max | 5 V | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Viewing Angle | 20 Deg |
Alternate Parts for CMD934BC
This table gives cross-reference parts and alternative options found for CMD934BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD934BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.