Part Details for CMD95-21VRCTR10 by Visual Communications Company
Overview of CMD95-21VRCTR10 by Visual Communications Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD95-21VRCTR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6257
|
Newark | Led, Red, 25Mcd, 640Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:30Ma, Forward Voltage:2V, Wavelength Typ:640Nm, Luminous Intensity:25Mcd, Viewing Angle:25°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD95-21VRCTR10 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3960 | Buy Now |
DISTI #
82H9173
|
Newark | Led, Red, 25Mcd, 640Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:30Ma, Forward Voltage:2V, Wavelength Typ:640Nm, Luminous Intensity:25Mcd, Viewing Angle:25°, Lens Shape:Dome, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD95-21VRCTR10 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3870 | Buy Now |
DISTI #
L63501CT-ND
|
DigiKey | LED RED CLR ZBEND SMD BOTTOM ENT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
637 In Stock |
|
$0.3020 / $1.0300 | Buy Now |
DISTI #
606-CMD95-21VRCTR10
|
Mouser Electronics | Standard LEDs - SMD RED 2.0V 20MA RoHS: Compliant | 13 |
|
$0.3010 / $1.0300 | Buy Now |
DISTI #
V36:1790_07153857
|
Arrow Electronics | LED Uni-Color Red 640nm 2-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 1951 | Americas - 3000 |
|
$0.0432 / $0.1725 | Buy Now |
DISTI #
V72:2272_07153857
|
Arrow Electronics | LED Uni-Color Red 640nm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1330 Container: Cut Strips | Americas - 1 |
|
$0.0612 | Buy Now |
DISTI #
70719065
|
RS | LED RED CLEAR 2SMD | VCC (Visual Communications Company) CMD95-21VRCTR10 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3230 / $0.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.3290 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 22 |
|
$0.2352 / $0.2940 | Buy Now |
Part Details for CMD95-21VRCTR10
CMD95-21VRCTR10 CAD Models
CMD95-21VRCTR10 Part Data Attributes:
|
CMD95-21VRCTR10
Visual Communications Company
Buy Now
|
Compare Parts:
CMD95-21VRCTR10
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |