Part Details for CMDABLLCZBL by Panduit Corp
Overview of CMDABLLCZBL by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDABLLCZBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9327
|
Newark | Mini-Com Keyed (A-Bl) Duplex Lc Adapter |Panduit CMDABLLCZBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7800 / $66.5700 | Buy Now |
DISTI #
298-13199-ND
|
DigiKey | MINI-COM KEYED (A-BL) DUPLEX LC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$42.2400 | Buy Now |
DISTI #
CMDABLLCZBL
|
Avnet Americas | MINI-COM KEYED (A-BL) DUPLEX LC ADAPTER - Bulk (Alt: CMDABLLCZBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$54.0600 | Buy Now |
DISTI #
644-CMDABLLCZBL
|
Mouser Electronics | Fiber Optic Connectors MiniCom Keyed (A-BL) Duplex LC Adapter RoHS: Compliant | 0 |
|
$58.9200 / $59.7200 | Order Now |
DISTI #
PANCMDABLLCZBL
|
Heilind Electronics | MINI-COM KEYED A-BL DUPLEX LC ADAPTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Module supplied with one LC (keyed A – black) Sr./Sr. SFF duplex fiber optic adapter with zirconia ceramic split sleeves. RoHS: Compliant |
4 In Stock 2 Factory Stock |
|
$54.0600 / $69.3600 | Buy Now |
DISTI #
51623423
|
Verical | Conn LC Adapter Duplex F/F ST Panel Mount Min Qty: 4 Package Multiple: 4 Date Code: 1706 | Americas - 4 |
|
$79.1092 | Buy Now |
DISTI #
CMDABLLCZBL
|
Avnet Americas | MINI-COM KEYED (A-BL) DUPLEX LC ADAPTER - Bulk (Alt: CMDABLLCZBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$54.0600 | Buy Now |
DISTI #
000000000003329079
|
Sager | Fiber Optic Connectors MiniCom Keyed (A-BL) Duplex LC Adapter Min Qty: 1 | 0 |
|
$58.9300 / $74.3400 | Buy Now |
|
Master Electronics | Module supplied with one LC (keyed A – black) Sr./Sr. SFF duplex fiber optic adapter with zirconia ceramic split sleeves. RoHS: Compliant |
4 In Stock 2 Factory Stock |
|
$54.0600 / $69.3600 | Buy Now |