Part Details for CMDFSHC3-100 TR13 PBFREE by Central Semiconductor Corp
Overview of CMDFSHC3-100 TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDFSHC3-100 TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMDFSHC3-100TR13PBFREECT-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A SMC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6937 In Stock |
|
$0.1056 / $0.4900 | Buy Now |
DISTI #
610-CMDFSHC3-100
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 100V Schottky SMC DFN RoHS: Compliant | 2551 |
|
$0.1440 / $0.4900 | Buy Now |