Part Details for CMDUCT2U by StarTech
Overview of CMDUCT2U by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDUCT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-CMDUCT2U-ND
|
DigiKey | 2U HORIZONTAL FINGER DUCT RACK C Min Qty: 1 Lead time: 3 Weeks Container: Box |
8 In Stock |
|
$40.4152 / $47.0600 | Buy Now |
DISTI #
72013748
|
RS | 2U Horizontal Finger Duct Rack Cable Management Panel with Cover | StarTech.com CMDUCT2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$42.3000 / $47.5300 | Buy Now |
|
NAC | 2U Cable Finger Duct TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 59 |
|
$41.1000 | Buy Now |
|
Neutron USA | StarTech.com 2U Horizontal Finger Duct Rack Cable Management Panel with Cover | 50 |
|
$64.9900 | Buy Now |