Part Details for CMF-702000GT-1R36 by Vishay Intertechnologies
Overview of CMF-702000GT-1R36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF-702000GT-1R36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5750 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CMF-702000GT-1R36
CMF-702000GT-1R36 CAD Models
CMF-702000GT-1R36 Part Data Attributes:
|
CMF-702000GT-1R36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF-702000GT-1R36
Vishay Intertechnologies
Res,Axial,Metal Film,200 Ohms,500WV,2% +/-Tol,100ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.75 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMF INDUSTRIAL | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CMF-702000GT-1R36
This table gives cross-reference parts and alternative options found for CMF-702000GT-1R36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-702000GT-1R36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF70200R00GKEA80 | Fixed Resistor, Metal Film, 1.75W, 200ohm, 500V, 2% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF-702000GT-1R36 vs CMF70200R00GKEA80 |