Part Details for CMF060328K71%50PPM/KKP by Microtech GmbH Electronic
Overview of CMF060328K71%50PPM/KKP by Microtech GmbH Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF060328K71%50PPM/KKP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4885 |
|
RFQ |
Part Details for CMF060328K71%50PPM/KKP
CMF060328K71%50PPM/KKP CAD Models
CMF060328K71%50PPM/KKP Part Data Attributes
|
CMF060328K71%50PPM/KKP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMF060328K71%50PPM/KKP
Microtech GmbH Electronic
Fixed Resistor, Metal Film, 0.1W, 28700ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0704,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Cardboard | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0704 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |