Part Details for CMF0710R000GNEB by Vishay Intertechnologies
Overview of CMF0710R000GNEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF0710R000GNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF0710R000GNEB
|
Avnet Americas | Res Metal Film 10 Ohm 2% 1/2W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF0710R000GNEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2675 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks | 0 |
|
$0.2080 | Buy Now |
Part Details for CMF0710R000GNEB
CMF0710R000GNEB CAD Models
CMF0710R000GNEB Part Data Attributes
|
CMF0710R000GNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF0710R000GNEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF0710R000GNEB
This table gives cross-reference parts and alternative options found for CMF0710R000GNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0710R000GNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0710R000GNEK80 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0710R000GNEB vs CMF0710R000GNEK80 |
CMF0710R000GNEB80 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0710R000GNEB vs CMF0710R000GNEB80 |
CMF0710R000GNBF | Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0710R000GNEB vs CMF0710R000GNBF |
CMF0710R000GNR680 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0710R000GNEB vs CMF0710R000GNR680 |
CMF0710R000GNEK | Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0710R000GNEB vs CMF0710R000GNEK |
CMF0710R000GNRE88 | Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0710R000GNEB vs CMF0710R000GNRE88 |