Part Details for CMF0722K000JKBF by Vishay Dale
Overview of CMF0722K000JKBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF0722K000JKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF0722K000JKBF-ND
|
DigiKey | RES 22K OHM 1/2W 5% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
24 In Stock |
|
$0.1235 / $0.6800 | Buy Now |
Part Details for CMF0722K000JKBF
CMF0722K000JKBF CAD Models
CMF0722K000JKBF Part Data Attributes:
|
CMF0722K000JKBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF0722K000JKBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 22000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF0722K000JKBF
This table gives cross-reference parts and alternative options found for CMF0722K000JKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0722K000JKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5522K000JKEA | Fixed Resistor, Metal Film, 0.5W, 22000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722K000JKBF vs CMF5522K000JKEA |
CMF0722K000JKEK | Fixed Resistor, Metal Film, 0.5W, 22000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722K000JKBF vs CMF0722K000JKEK |
CMF0722K000JKBF | Fixed Resistor, Metal Film, 0.5W, 22000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722K000JKBF vs CMF0722K000JKBF |
CMF0722K000JKBF88 | Fixed Resistor, Metal Film, 0.5W, 22000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0722K000JKBF vs CMF0722K000JKBF88 |