Part Details for CMF072M2000GKEK by Vishay Intertechnologies
Overview of CMF072M2000GKEK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF072M2000GKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y1246
|
Newark | Cmf-07 2.2M 2% T-1 Ek E3 |Vishay CMF072M2000GKEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CMF072M2000GKEK
|
Avnet Americas | RES MTLFLM CMF-07 2.2M OHM 2% T-1 EK E3 AXL TH - Bulk (Alt: CMF072M2000GKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9153 / $5.6595 | Buy Now |
DISTI #
71-CMF072M2000GKEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 2.2Mohms 2% RoHS: Compliant | 47 |
|
$3.8900 / $8.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks | 0 |
|
$4.4000 | Buy Now |
|
Perfect Parts Corporation | 85 |
|
RFQ |
Part Details for CMF072M2000GKEK
CMF072M2000GKEK CAD Models
CMF072M2000GKEK Part Data Attributes:
|
CMF072M2000GKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF072M2000GKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF072M2000GKEK
This table gives cross-reference parts and alternative options found for CMF072M2000GKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF072M2000GKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-552204GT-1RE6 | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF072M2000GKEK vs CMF-552204GT-1RE6 |
CMF552M2000GKEA | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M2000GKEK vs CMF552M2000GKEA |
CMF552M2000GKEK | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M2000GKEK vs CMF552M2000GKEK |
CMF552M2000GKEB | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M2000GKEK vs CMF552M2000GKEB |
CMF552M2000GKRE | Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M2000GKEK vs CMF552M2000GKRE |