There are no models available for this part yet.
Overview of CMF072M7000GNEA80 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF072M7000GNEA80 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF072M7000GNEA80
|
Avnet Americas | CMF-07-80 2.7M 2% T-00 EA e3 - Tape and Reel (Alt: CMF072M7000GNEA80) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3075 / $0.3962 | Buy Now |
CAD Models for CMF072M7000GNEA80 by Vishay Intertechnologies
Part Data Attributes for CMF072M7000GNEA80 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2700000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF072M7000GNEA80
This table gives cross-reference parts and alternative options found for CMF072M7000GNEA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF072M7000GNEA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-072704GT-00B14 | Res,Axial,Metal Film,2.7M Ohms,250WV,2% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF072M7000GNEA80 vs CMF-072704GT-00B14 |
CMF072M7000GNR6 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M7000GNEA80 vs CMF072M7000GNR6 |
CMF072M7000GNR6 | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 2700000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF072M7000GNEA80 vs CMF072M7000GNR6 |
CMF072M7000GNRE80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M7000GNEA80 vs CMF072M7000GNRE80 |
CMF552M7000GNEB80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF072M7000GNEA80 vs CMF552M7000GNEB80 |
CMF072M7000GNEK80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF072M7000GNEA80 vs CMF072M7000GNEK80 |
CMF072M7000GNBF88 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF072M7000GNEA80 vs CMF072M7000GNBF88 |
CMF072M7000GNR680 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF072M7000GNEA80 vs CMF072M7000GNR680 |
CMF072M7000GNEB80 | Fixed Resistor, Metal Film, 0.5W, 2700000ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF072M7000GNEA80 vs CMF072M7000GNEB80 |