Part Details for CMF0733K000JKBF by Vishay Dale
Overview of CMF0733K000JKBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF0733K000JKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF0733K000JKBF-ND
|
DigiKey | RES 33K OHM 1/2W 5% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
200 In Stock |
|
$0.1175 / $0.4700 | Buy Now |
Part Details for CMF0733K000JKBF
CMF0733K000JKBF CAD Models
CMF0733K000JKBF Part Data Attributes
|
CMF0733K000JKBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF0733K000JKBF
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 33000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF0733K000JKBF
This table gives cross-reference parts and alternative options found for CMF0733K000JKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0733K000JKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5533K000JKEA | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0733K000JKBF vs CMF5533K000JKEA |
CMF0733K000JKR688 | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0733K000JKBF vs CMF0733K000JKR688 |
CMF5533K000JKBF88 | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF0733K000JKBF vs CMF5533K000JKBF88 |
CMF0733K000JKBF | Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0733K000JKBF vs CMF0733K000JKBF |