Part Details for CMF07470K00JKR6 by Vishay Dale
Overview of CMF07470K00JKR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF07470K00JKR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CMF07470K00JKR6CT-ND
|
DigiKey | RES 470K OHM 1/2W 5% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1957 / $0.6700 | Buy Now |
Part Details for CMF07470K00JKR6
CMF07470K00JKR6 CAD Models
CMF07470K00JKR6 Part Data Attributes:
|
CMF07470K00JKR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF07470K00JKR6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 470000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF07470K00JKR6
This table gives cross-reference parts and alternative options found for CMF07470K00JKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07470K00JKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07470K00JKEB | Fixed Resistor, Metal Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07470K00JKR6 vs CMF07470K00JKEB |
CMF07470K00JKEK | Fixed Resistor, Metal Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07470K00JKR6 vs CMF07470K00JKEK |
CMF07470K00JKR6 | Fixed Resistor, Metal Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07470K00JKR6 vs CMF07470K00JKR6 |
CMF55470K00JKEA | Fixed Resistor, Metal Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF07470K00JKR6 vs CMF55470K00JKEA |
CMF-074703JT-1EK | Fixed Resistor, Metal Film, 0.5W, 470000ohm, 250V, 5% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF07470K00JKR6 vs CMF-074703JT-1EK |