Part Details for CMF0747R000GKBF by Vishay Dale
Overview of CMF0747R000GKBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF0747R000GKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF0747R000GKBF-ND
|
DigiKey | RES 47 OHM 1/2W 2% AXIAL Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1665 | Buy Now |
Part Details for CMF0747R000GKBF
CMF0747R000GKBF CAD Models
CMF0747R000GKBF Part Data Attributes
|
CMF0747R000GKBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF0747R000GKBF
Vishay Dale
RES,AXIAL,METAL FILM,47 OHMS,250WV,2% +/-TOL,100PPM TC, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF0747R000GKBF
This table gives cross-reference parts and alternative options found for CMF0747R000GKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0747R000GKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0747R000GKEB | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000GKBF vs CMF0747R000GKEB |
CMF5547R000GKR6 | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000GKBF vs CMF5547R000GKR6 |
CMF0747R000GKEK | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000GKBF vs CMF0747R000GKEK |
CMF0747R000GKBF | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000GKBF vs CMF0747R000GKBF |
CMF5547R000GKEK | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000GKBF vs CMF5547R000GKEK |
CMF5547R000GKEB | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000GKBF vs CMF5547R000GKEB |
CMF5547R000GKEA | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000GKBF vs CMF5547R000GKEA |
CMF5547R000GKRE | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000GKBF vs CMF5547R000GKRE |