Part Details for CMF0747R000JKBF by Vishay Intertechnologies
Overview of CMF0747R000JKBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF0747R000JKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P2752
|
Newark | Cmf-07 47 5% T-1 B14 |Vishay CMF0747R000JKBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CMF0747R000JKBF
|
Avnet Americas | CMF-07 47 5% T-1 B14 - Bulk (Alt: CMF0747R000JKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $4.6530 | Buy Now |
Part Details for CMF0747R000JKBF
CMF0747R000JKBF CAD Models
CMF0747R000JKBF Part Data Attributes
|
CMF0747R000JKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF0747R000JKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CMF0747R000JKBF
This table gives cross-reference parts and alternative options found for CMF0747R000JKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0747R000JKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5547R000JKEK | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF0747R000JKBF vs CMF5547R000JKEK |
CMF5547R000JKEB | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF0747R000JKBF vs CMF5547R000JKEB |
CMF5547R000JKEA | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000JKBF vs CMF5547R000JKEA |
CMF5547R000JKBF | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000JKBF vs CMF5547R000JKBF |
CMF0747R000JKEK | Fixed Resistor, Metal Film, 0.5W, 47ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0747R000JKBF vs CMF0747R000JKEK |