Part Details for CMF074K7000GKR6 by Vishay Dale
Overview of CMF074K7000GKR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF074K7000GKR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CMF074K7000GKR6CT-ND
|
DigiKey | RES 4.7K OHM 1/2W 2% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2209 / $0.6600 | Buy Now |
Part Details for CMF074K7000GKR6
CMF074K7000GKR6 CAD Models
CMF074K7000GKR6 Part Data Attributes
|
CMF074K7000GKR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF074K7000GKR6
Vishay Dale
RES,AXIAL,METAL FILM,4.7K OHMS,250WV,2% +/-TOL,100PPM TC, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF074K7000GKR6
This table gives cross-reference parts and alternative options found for CMF074K7000GKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF074K7000GKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF074K7000GKR6 | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF074K7000GKR6 vs CMF074K7000GKR6 |
CMF074K7000GKRE | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF074K7000GKR6 vs CMF074K7000GKRE |
CMF554K7000GKEB | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF074K7000GKR6 vs CMF554K7000GKEB |
CMF074K7000GKEA | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF074K7000GKR6 vs CMF074K7000GKEA |
CMF074K7000GKEB | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF074K7000GKR6 vs CMF074K7000GKEB |
CMF074K7000GKEK | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF074K7000GKR6 vs CMF074K7000GKEK |
CMF074K7000GKBF | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF074K7000GKR6 vs CMF074K7000GKBF |