Part Details for CMF1/46342FLFTR by TT Electronics Resistors
Overview of CMF1/46342FLFTR by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF1/46342FLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 14641 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 3520 |
|
$0.0081 / $0.0810 | Buy Now | |
|
Quest Components | 11712 |
|
$0.2145 / $0.9750 | Buy Now |
Part Details for CMF1/46342FLFTR
CMF1/46342FLFTR CAD Models
CMF1/46342FLFTR Part Data Attributes:
|
CMF1/46342FLFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMF1/46342FLFTR
TT Electronics Resistors
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 63400ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | CMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |