Part Details for CMF1/41002FLFTR by TT Electronics Resistors
Overview of CMF1/41002FLFTR by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF1/41002FLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M8391
|
Newark | Metal Film Resistor, 10Kohm, 250Mw, 1%, Resistance:10Kohm, Product Range:Cmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Tt Electronics/international Resistive CMF1/41002FLFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70061351
|
RS | Resistor, Metal Film, Res 10 Kilohms, Pwr-Rtg 0.25 W, Tol 1%, Axial | IRC (TT Electronics) CMF1/41002FLFTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 23918 |
|
$0.0090 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 6705 |
|
$0.1901 / $0.7313 | Buy Now |
Part Details for CMF1/41002FLFTR
CMF1/41002FLFTR CAD Models
CMF1/41002FLFTR Part Data Attributes:
|
CMF1/41002FLFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMF1/41002FLFTR
TT Electronics Resistors
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | CMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |