Part Details for CMF20100K00JKEK by Vishay Intertechnologies
Overview of CMF20100K00JKEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF20100K00JKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W4134
|
Newark | Cmf-20 100K 5% T-1 Ek E3 |Vishay CMF20100K00JKEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 / $0.2200 | Buy Now |
DISTI #
CMF20100K00JKEK
|
Avnet Americas | CMF-20 100K 5% T-1 EK e3 - Bulk (Alt: CMF20100K00JKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4880 | Buy Now |
Part Details for CMF20100K00JKEK
CMF20100K00JKEK CAD Models
CMF20100K00JKEK Part Data Attributes
|
CMF20100K00JKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF20100K00JKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF20100K00JKEK
This table gives cross-reference parts and alternative options found for CMF20100K00JKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF20100K00JKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF20100K00JKR680 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF20100K00JKEK vs CMF20100K00JKR680 |
CMF-201003JT-1EA | Res,Axial,Metal Film,100K Ohms,500WV,5% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF20100K00JKEK vs CMF-201003JT-1EA |
CMF20100K00JKEB | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20100K00JKEK vs CMF20100K00JKEB |
CMF20100K00JKR6 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20100K00JKEK vs CMF20100K00JKR6 |
CMF20100K00JKEB | RESISTOR, METAL FILM, 1 W, 5 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF20100K00JKEK vs CMF20100K00JKEB |