Part Details for CMF20100R00GNBF by Vishay Intertechnologies
Overview of CMF20100R00GNBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF20100R00GNBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C4482
|
Newark | Resistor, metal Film,100Ohms,500Wv,2+/-% Tol,-200,200Ppm-Tc |Vishay CMF20100R00GNBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CMF20100R00GNBF
|
Avnet Americas | CMF-20 100 2% T-00 B14 - Bulk (Alt: CMF20100R00GNBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1113 / $4.6530 | Buy Now |
Part Details for CMF20100R00GNBF
CMF20100R00GNBF CAD Models
CMF20100R00GNBF Part Data Attributes
|
CMF20100R00GNBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF20100R00GNBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CMF20100R00GNBF
This table gives cross-reference parts and alternative options found for CMF20100R00GNBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF20100R00GNBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF20100R00GNR6 | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20100R00GNBF vs CMF20100R00GNR6 |
CMF20100R00GNEK | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20100R00GNBF vs CMF20100R00GNEK |
CMF-201000GT-00EB | Res,Axial,Metal Film,100 Ohms,500WV,2% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF20100R00GNBF vs CMF-201000GT-00EB |
CMF-201000GT-00EK | Res,Axial,Metal Film,100 Ohms,500WV,2% +/-Tol,200ppm TC | Vishay Intertechnologies | CMF20100R00GNBF vs CMF-201000GT-00EK |
CMF20100R00GNEK | RES,AXIAL,METAL FILM,100 OHMS,500WV,2% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF20100R00GNBF vs CMF20100R00GNEK |
CMF20100R00GNBF | RESISTOR, METAL FILM, 1 W, 2 %, 200 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF20100R00GNBF vs CMF20100R00GNBF |
CMF20100R00GNEB | RESISTOR, METAL FILM, 1 W, 2 %, 200 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF20100R00GNBF vs CMF20100R00GNEB |
CMF20100R00GNEB | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20100R00GNBF vs CMF20100R00GNEB |