Part Details for CMF20100R00JKBF by Vishay Intertechnologies
Overview of CMF20100R00JKBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF20100R00JKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF20100R00JKBF
|
Avnet Americas | RES MTLFLM CMF-20 100 OHM 5% T-1 B14 AXL TH - Bulk (Alt: CMF20100R00JKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1202 / $5.6595 | Buy Now |
DISTI #
71-CMF201005%T1
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 100ohms 5% RoHS: Not Compliant | 852 |
|
$0.2060 / $0.8000 | Buy Now |
Part Details for CMF20100R00JKBF
CMF20100R00JKBF CAD Models
CMF20100R00JKBF Part Data Attributes
|
CMF20100R00JKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF20100R00JKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CMF20100R00JKBF
This table gives cross-reference parts and alternative options found for CMF20100R00JKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF20100R00JKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF20100R00JKEB | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20100R00JKBF vs CMF20100R00JKEB |
CMF20100R00JKEA | Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF20100R00JKBF vs CMF20100R00JKEA |